Eaton IP66 Key Switch 3-Way Knob-Key

RS Stock No.: 810-3810Brand: EatonManufacturers Part No.: 216520 M22-WRK3/K20
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Eaton

Number of Positions

3

IP Rating

IP66

Key Type

Knob

Maximum Current

6A

Terminal Type

Screw

Series

RMQ-Titan

Cutout Diameter

22.5mm

Maximum AC Voltage

500V ac

Switch Actuation

Maintained

Maximum DC Voltage

220V dc

Series

RMQ-Titan

Country of Origin

Germany

Product details

Eaton Selector Switch Complete Units - M22 Series

Eaton's M22 range of selector switches (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. These units are comprised of the selector switch actuator, fixing collar and contact block. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Complete selector switch unit
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

You may be interested in
Eaton Knob Selector Switch - 2 Positions
BD 14.285Each (Exc. Vat)
Eaton IP66 Key Switch, SPDT 2-Way
BD 37.842Each (Exc. Vat)
Cooper Bussmann 4A Cartridge Fuse, 10 x 38mm
BD 40.850Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 16.379

BD 16.379 Each (Exc. Vat)

BD 18.017

BD 18.017 Each (inc. VAT)

Eaton IP66 Key Switch 3-Way Knob-Key

BD 16.379

BD 16.379 Each (Exc. Vat)

BD 18.017

BD 18.017 Each (inc. VAT)

Eaton IP66 Key Switch 3-Way Knob-Key
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Knob Selector Switch - 2 Positions
BD 14.285Each (Exc. Vat)
Eaton IP66 Key Switch, SPDT 2-Way
BD 37.842Each (Exc. Vat)
Cooper Bussmann 4A Cartridge Fuse, 10 x 38mm
BD 40.850Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Number of Positions

3

IP Rating

IP66

Key Type

Knob

Maximum Current

6A

Terminal Type

Screw

Series

RMQ-Titan

Cutout Diameter

22.5mm

Maximum AC Voltage

500V ac

Switch Actuation

Maintained

Maximum DC Voltage

220V dc

Series

RMQ-Titan

Country of Origin

Germany

Product details

Eaton Selector Switch Complete Units - M22 Series

Eaton's M22 range of selector switches (sometimes be referred to as rotary selector switch or function selector switch) are designed to simplify the process of buying individual components. These units are comprised of the selector switch actuator, fixing collar and contact block. Available with either momentary, latching or maintained switching in 2 to 4 position options, these switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Features and Benefits

• Mechanical lifespan of over 1,000,000 operations
• IP66 rating, offering protection against solids, such as dust, and liquids
• Operating temperature range of -25°C to +70°C
• Complete selector switch unit
• Titanium bezel
• Standard fixing aperture of 22.5 mm
• Available in a choice of colours

Uses and Applications

• Automation and control environments for mounting in control panels
• Dangerous equipment such as motors that require human intervention to operate.
• Public buildings to control lighting in restrooms, corridors etc.

You may be interested in
Eaton Knob Selector Switch - 2 Positions
BD 14.285Each (Exc. Vat)
Eaton IP66 Key Switch, SPDT 2-Way
BD 37.842Each (Exc. Vat)
Cooper Bussmann 4A Cartridge Fuse, 10 x 38mm
BD 40.850Each (In a Pack of 10) (Exc. Vat)