Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton RMQ Titan M22 Series Light Block, 12 →30V ac/dc

RS Stock No.: 399-3630Brand: EatonManufacturers Part No.: 216557 M22-LED-W
brand-logo

Technical Document

Specifications

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 →30V ac/dc

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

15mA

Country of Origin

Germany

Product details

Eaton LED Light Blocks - M22 Series

Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Features & Benefits

• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets

You may be interested in
Stock information temporarily unavailable.

BD 5.717

BD 5.717 Each (Exc. Vat)

BD 6.289

BD 6.289 Each (inc. VAT)

Eaton RMQ Titan M22 Series Light Block, 12 →30V ac/dc

BD 5.717

BD 5.717 Each (Exc. Vat)

BD 6.289

BD 6.289 Each (inc. VAT)

Eaton RMQ Titan M22 Series Light Block, 12 →30V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Block Type

Light Block

Voltage Rating

12 →30V ac/dc

Series

RMQ Titan M22

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

15mA

Country of Origin

Germany

Product details

Eaton LED Light Blocks - M22 Series

Created and designed to work alongside a contact block, Eatons M22 range of light blocks perform as an add on that mount to a push button to act as an indicator light. Once the push button is pressed, the light block turns on and illuminates through the button head.

Features & Benefits

• Forms part of the RMQ Titan product range
• Single units with a basic function of LED elements
• Tried and tested, ensuring a high-quality performance
• Connections technique of screw terminals
• Ample space-saving because of their modular design
• Each light block from this M22 range holds ingress protection of IP66, this means that the lightboxes are completely dust tight. Each block carries full protection from not only dust but also other particles. This type of rating also means that the devices are protected from direct and high-pressure water jets

You may be interested in