Eaton RMQ Titan M22 Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69

RS Stock No.: 110-4508Brand: EatonManufacturers Part No.: 216605 M22-D-R-X0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Push Button Marking

O

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Illuminated

No

Country of Origin

Germany

Product details

Eaton 22 mm Push Switch Actuator

Professional range of Eaton push switch actuators. All the actuators have a momentary push action and incorporate a titanium front ring. The actuators are IP67, 69K rated and available in various colours.

Various colours available.
IP67, 69K rated
Momentary push action
Titanium front ring

You may be interested in
Stock information temporarily unavailable.

BD 4.966

BD 4.966 Each (Exc. Vat)

BD 5.463

BD 5.463 Each (inc. VAT)

Eaton RMQ Titan M22 Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69

BD 4.966

BD 4.966 Each (Exc. Vat)

BD 5.463

BD 5.463 Each (inc. VAT)

Eaton RMQ Titan M22 Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Push Button Marking

O

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Illuminated

No

Country of Origin

Germany

Product details

Eaton 22 mm Push Switch Actuator

Professional range of Eaton push switch actuators. All the actuators have a momentary push action and incorporate a titanium front ring. The actuators are IP67, 69K rated and available in various colours.

Various colours available.
IP67, 69K rated
Momentary push action
Titanium front ring

You may be interested in