Technical Document
Specifications
Brand
EatonSwitch Operation
Latching
Illuminated
No
Series
RMQ Titan M22
Mounting Type
Through Hole
Manufacturer Part No.
216615 M22-DR-W
Country of Origin
Germany
Stock information temporarily unavailable.
BD 40.618
BD 8.124 Each (In a Pack of 5) (Exc. Vat)
BD 44.680
BD 8.936 Each (In a Pack of 5) (inc. VAT)
Eaton RMQ Titan M22 Series Push Button Switch, Latching, Through Hole
5
BD 40.618
BD 8.124 Each (In a Pack of 5) (Exc. Vat)
BD 44.680
BD 8.936 Each (In a Pack of 5) (inc. VAT)
Eaton RMQ Titan M22 Series Push Button Switch, Latching, Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSwitch Operation
Latching
Illuminated
No
Series
RMQ Titan M22
Mounting Type
Through Hole
Manufacturer Part No.
216615 M22-DR-W
Country of Origin
Germany