Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton M22 Series Push Button, Latching, Panel Mount, 22.5mm Cutout, IP66, IP67, IP69K

RS Stock No.: 272-2174Brand: EatonManufacturers Part No.: 216633 M22S-DR-S-X0
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Switch Operation

Latching

Illuminated

No

Series

M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22.5mm

Push Button Material

Plastic

Contact Material

Plastic

Manufacturer Part No.

216633 M22S-DR-S-X0

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.382

BD 7.382 Each (Exc. Vat)

BD 8.120

BD 8.120 Each (inc. VAT)

Eaton M22 Series Push Button, Latching, Panel Mount, 22.5mm Cutout, IP66, IP67, IP69K

BD 7.382

BD 7.382 Each (Exc. Vat)

BD 8.120

BD 8.120 Each (inc. VAT)

Eaton M22 Series Push Button, Latching, Panel Mount, 22.5mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Switch Operation

Latching

Illuminated

No

Series

M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Round

IP Rating

IP66, IP67, IP69K

Push Button Diameter

22.5mm

Push Button Material

Plastic

Contact Material

Plastic

Manufacturer Part No.

216633 M22S-DR-S-X0

Country of Origin

Germany