Technical Document
Specifications
Brand
EatonSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Push Button Diameter
22.5mm
Push Button Material
Plastic
Contact Material
Plastic
Manufacturer Part No.
216673 M22-DRH-B
Country of Origin
Germany
BD 8.234
BD 8.234 Each (Exc. Vat)
BD 9.057
BD 9.057 Each (inc. VAT)
1
BD 8.234
BD 8.234 Each (Exc. Vat)
BD 9.057
BD 9.057 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Push Button Style
Round
IP Rating
IP66, IP67, IP69K
Push Button Diameter
22.5mm
Push Button Material
Plastic
Contact Material
Plastic
Manufacturer Part No.
216673 M22-DRH-B
Country of Origin
Germany