Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

series M22 Series Illuminated Illuminated Push Button Switch, Maintained, Threaded, 22.5mm Cutout, White LED, 24V,

RS Stock No.: 252-950Brand: EatonManufacturers Part No.: 216810 M22S-DRLH-W-X0
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Switch Operation

Maintained

Illuminated

Yes

Series

series M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

White

Voltage Rating

24V

LED Colour

White

IP Rating

IP66, IP67, IP69K

Country of Origin

Germany

Stock information temporarily unavailable.

BD 9.986

BD 9.986 Each (Exc. Vat)

BD 10.985

BD 10.985 Each (inc. VAT)

series M22 Series Illuminated Illuminated Push Button Switch, Maintained, Threaded, 22.5mm Cutout, White LED, 24V,

BD 9.986

BD 9.986 Each (Exc. Vat)

BD 10.985

BD 10.985 Each (inc. VAT)

series M22 Series Illuminated Illuminated Push Button Switch, Maintained, Threaded, 22.5mm Cutout, White LED, 24V,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Switch Operation

Maintained

Illuminated

Yes

Series

series M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

White

Voltage Rating

24V

LED Colour

White

IP Rating

IP66, IP67, IP69K

Country of Origin

Germany