Technical Document
Specifications
Brand
EatonNumber of Positions
2
Actuator Type
Spring Return
IP Rating
IP66
Series
M22
Illuminated
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
BD 62.452
BD 12.490 Each (In a Pack of 5) (Exc. Vat)
BD 68.697
BD 13.739 Each (In a Pack of 5) (inc. VAT)
Eaton Spring Return Selector Switch -, Illuminated 2 Positions
5
BD 62.452
BD 12.490 Each (In a Pack of 5) (Exc. Vat)
BD 68.697
BD 13.739 Each (In a Pack of 5) (inc. VAT)
Eaton Spring Return Selector Switch -, Illuminated 2 Positions
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Positions
2
Actuator Type
Spring Return
IP Rating
IP66
Series
M22
Illuminated
Yes
Country of Origin
Germany