Eaton RMQ Titan Series 2 Position Selector Switch Head, 23mm Cutout

RS Stock No.: 110-4540Brand: EatonManufacturers Part No.: 216865 M22-WK
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Number of Positions

2

Cutout Diameter

23mm

Switch Actuation

Momentary

Series

RMQ Titan

IP Rating

IP66

Angle of Throw

40°

Country of Origin

Germany

Product details

M22 Series - Selector Switch Actuator

Professional range of Eaton selector switch actuators from the M22 series. The selector switches actuators have a momentary action and are IP66 rated. The actuators are designed for use with the RMQ-Titan illuminated selector switches.

IP66 Rated
2 position
Titanium front ring
Momentary action

Eaton Momentary Switches

You may be interested in
Stock information temporarily unavailable.

BD 11.451

BD 11.451 Each (Exc. Vat)

BD 12.596

BD 12.596 Each (inc. VAT)

Eaton RMQ Titan Series 2 Position Selector Switch Head, 23mm Cutout

BD 11.451

BD 11.451 Each (Exc. Vat)

BD 12.596

BD 12.596 Each (inc. VAT)

Eaton RMQ Titan Series 2 Position Selector Switch Head, 23mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Number of Positions

2

Cutout Diameter

23mm

Switch Actuation

Momentary

Series

RMQ Titan

IP Rating

IP66

Angle of Throw

40°

Country of Origin

Germany

Product details

M22 Series - Selector Switch Actuator

Professional range of Eaton selector switch actuators from the M22 series. The selector switches actuators have a momentary action and are IP66 rated. The actuators are designed for use with the RMQ-Titan illuminated selector switches.

IP66 Rated
2 position
Titanium front ring
Momentary action

Eaton Momentary Switches

You may be interested in