M22 Series Rotary Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP66

RS Stock No.: 252-952Brand: EatonManufacturers Part No.: 216877 M22-PV-GVP
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Rotary

Illuminated

No

Series

M22

IP Rating

IP66

Country of Origin

Germany

Stock information temporarily unavailable.

BD 674.272

BD 674.272 1 Pack of 50 (Exc. Vat)

BD 741.699

BD 741.699 1 Pack of 50 (inc. VAT)

M22 Series Rotary Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP66

BD 674.272

BD 674.272 1 Pack of 50 (Exc. Vat)

BD 741.699

BD 741.699 1 Pack of 50 (inc. VAT)

M22 Series Rotary Emergency Stop Push Button, Panel Mount, 22.5mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22.5mm

Push Button Actuation

Rotary

Illuminated

No

Series

M22

IP Rating

IP66

Country of Origin

Germany