Eaton 6 Pole Surface Mount Isolator Switch - 32A Maximum Current, IP65

RS Stock No.: 254-292Brand: EatonManufacturers Part No.: 222901 T3-4-15164/I2/SVB-SW
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

6

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 73.865

BD 73.865 Each (Exc. Vat)

BD 81.251

BD 81.251 Each (inc. VAT)

Eaton 6 Pole Surface Mount Isolator Switch - 32A Maximum Current, IP65

BD 73.865

BD 73.865 Each (Exc. Vat)

BD 81.251

BD 81.251 Each (inc. VAT)

Eaton 6 Pole Surface Mount Isolator Switch - 32A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

6

Maximum Current

32A

Mounting Type

Surface Mount

IP Rating

IP65

Country of Origin

United Kingdom