Eaton RMQ Titan M22 Series Black Pull Release Push Button, 22mm Cutout, IP66, IP67, IP69K, ATEX

RS Stock No.: 110-4560Brand: EatonManufacturers Part No.: 225528 M22S-PV
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

mushroom

Push Button Actuation

Pull Release

IP Rating

IP66, IP67, IP69K

Illuminated

No

Hazardous Area Certification

ATEX

Mounting Type

Panel Mount

Series

M22

Country of Origin

Germany

Product details

Emergency Stop Control Station

Complete emergency stop push control station
Mechanical lifespan > 100,000 operations
IP69K degree of ingress protection
Operating temperature of -25°C to +70°

This range of emergency stop control station units from the Eaton RMQ Titan 22mm series is designed to simplify the process of buying individual components. These units comprise of the emergency stop push button actuator, control station enclosure, fixing collar and contact block.

You may be interested in
Cooper Bussmann 800mA Glass Cartridge Fuse, 6.3 x 25mm
BD 3.303Each (In a Pack of 100) (Exc. Vat)
Cooper Bussmann 500mA Glass Cartridge Fuse, 6.3 x 25mm
BD 3.908Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 19.894

BD 19.894 Each (Exc. Vat)

BD 21.883

BD 21.883 Each (inc. VAT)

Eaton RMQ Titan M22 Series Black Pull Release Push Button, 22mm Cutout, IP66, IP67, IP69K, ATEX

BD 19.894

BD 19.894 Each (Exc. Vat)

BD 21.883

BD 21.883 Each (inc. VAT)

Eaton RMQ Titan M22 Series Black Pull Release Push Button, 22mm Cutout, IP66, IP67, IP69K, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 800mA Glass Cartridge Fuse, 6.3 x 25mm
BD 3.303Each (In a Pack of 100) (Exc. Vat)
Cooper Bussmann 500mA Glass Cartridge Fuse, 6.3 x 25mm
BD 3.908Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

mushroom

Push Button Actuation

Pull Release

IP Rating

IP66, IP67, IP69K

Illuminated

No

Hazardous Area Certification

ATEX

Mounting Type

Panel Mount

Series

M22

Country of Origin

Germany

Product details

Emergency Stop Control Station

Complete emergency stop push control station
Mechanical lifespan > 100,000 operations
IP69K degree of ingress protection
Operating temperature of -25°C to +70°

This range of emergency stop control station units from the Eaton RMQ Titan 22mm series is designed to simplify the process of buying individual components. These units comprise of the emergency stop push button actuator, control station enclosure, fixing collar and contact block.

You may be interested in
Cooper Bussmann 800mA Glass Cartridge Fuse, 6.3 x 25mm
BD 3.303Each (In a Pack of 100) (Exc. Vat)
Cooper Bussmann 500mA Glass Cartridge Fuse, 6.3 x 25mm
BD 3.908Each (In a Pack of 100) (Exc. Vat)