Eaton 3P Pole Isolator Switch - 32A Maximum Current, 12kW Power Rating, IP65

RS Stock No.: 773-0641Brand: EatonManufacturers Part No.: 227872 P1-32/I2H/SVB-SW
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

12kW

Voltage Rating

690V ac

Handle Colour

Black

Accepts Padlocks

Yes

Normal State Configuration

3NO

Length

160mm

Width

100mm

Depth

80mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Eaton Enclosed Non-Fused Switch Disconnector – P1 Series

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Introducing the P1 range of enclosed switch disconnectors from Eaton. On these switches, the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.

Features & Benefits

• Thermoplastic enclosure
• Surface mounting
• Black rotary handle and locking ring
• Lockable in the 0 (Off) position
• IP65 ingress protection rating
• The perfect solution for installing as a safety measure

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.

Stock information temporarily unavailable.

BD 36.916

BD 36.916 Each (Exc. Vat)

BD 40.608

BD 40.608 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 32A Maximum Current, 12kW Power Rating, IP65

BD 36.916

BD 36.916 Each (Exc. Vat)

BD 40.608

BD 40.608 Each (inc. VAT)

Eaton 3P Pole Isolator Switch - 32A Maximum Current, 12kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

12kW

Voltage Rating

690V ac

Handle Colour

Black

Accepts Padlocks

Yes

Normal State Configuration

3NO

Length

160mm

Width

100mm

Depth

80mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Eaton Enclosed Non-Fused Switch Disconnector – P1 Series

Eaton's isolator switch can sometimes be referred to as a switch disconnector, this is because it has been created and designed to safely isolate a circuit whilst it is being used or maintained. This isolator switch breaks or isolates a circuit through the rotation of the rotary handle and locking ring. This type of non-fused isolator switch will be found isolating circuit breakers, transmission lines, transformers and a multitude of other applications.
Introducing the P1 range of enclosed switch disconnectors from Eaton. On these switches, the manual operator acts directly on the contacts, the contacts are positively opened on de-energisation. These switch disconnectors can be used as mains switches, maintenance switches and manual overrode switches.

Features & Benefits

• Thermoplastic enclosure
• Surface mounting
• Black rotary handle and locking ring
• Lockable in the 0 (Off) position
• IP65 ingress protection rating
• The perfect solution for installing as a safety measure

What is the difference between a fused switch disconnector and a non-fused switch disconnector?

Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary to disconnect or isolate a circuit.