Eaton FAK Series Push Button, Panel Mount, SPDT, IP69K

RS Stock No.: 225-8166Brand: EatonManufacturers Part No.: 229746 FAK-R/KC11/IDistrelec Article No.: 30399309
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Series

FAK

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Mushroom

IP Rating

IP69K

Push Button Diameter

94mm

Push Button Material

Plastic

Contact Current Rating

6A

Manufacturer Part No.

229746 FAK-R/KC11/I

Distrelec Product Id

30399309

Terminal Type

Screw

Body Material

Plastic

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

Eaton Mushroom Head Push Button

Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments. The buttons unique design provides easy operation, even when used with gloves.

In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.

Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.

Features & Benefits

• This versatile pushbutton features a diameter of 94mm
• Large and distinctive colour, making it easier to see - red
• The contacts on the button are N/O = normally open and N/C = normally closed
• IEC418 tamperproof
• Durable, impact-resistant housing
• M20 cable entries
• 6000Vac rated impulse withstand voltage & 500V rated insulation voltage
• 500V rated insulation voltage
• Screw termination

Stock information temporarily unavailable.

BD 71.924

BD 71.924 Each (Exc. Vat)

BD 79.116

BD 79.116 Each (inc. VAT)

Eaton FAK Series Push Button, Panel Mount, SPDT, IP69K

BD 71.924

BD 71.924 Each (Exc. Vat)

BD 79.116

BD 79.116 Each (inc. VAT)

Eaton FAK Series Push Button, Panel Mount, SPDT, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Illuminated

No

Series

FAK

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Mushroom

IP Rating

IP69K

Push Button Diameter

94mm

Push Button Material

Plastic

Contact Current Rating

6A

Manufacturer Part No.

229746 FAK-R/KC11/I

Distrelec Product Id

30399309

Terminal Type

Screw

Body Material

Plastic

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

Eaton Mushroom Head Push Button

Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments. The buttons unique design provides easy operation, even when used with gloves.

In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.

Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.

Features & Benefits

• This versatile pushbutton features a diameter of 94mm
• Large and distinctive colour, making it easier to see - red
• The contacts on the button are N/O = normally open and N/C = normally closed
• IEC418 tamperproof
• Durable, impact-resistant housing
• M20 cable entries
• 6000Vac rated impulse withstand voltage & 500V rated insulation voltage
• 500V rated insulation voltage
• Screw termination