Eaton Seal for Selector Switch

RS Stock No.: 620-6298Brand: EatonManufacturers Part No.: 231274 M22-XGWK
brand-logo
View all in Key Switch Keys & Covers

Technical Document

Specifications

Brand

Eaton

Accessory Type

Seal

For Use With

Selector Switch

Country of Origin

Germany

Product details

Guard Ring

To be used in conjunction with RMQ Titan round push button to help protect against accidental operation of a pushbutton
Maybe also used with RMQ Titan selector switches
When fitted to a panel correctly it will provide a protection rating of IP66

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in
Cooper Bussmann 1.6A F Glass Cartridge Fuse, 14 x 51mm
BD 2.160Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.831

BD 6.831 Each (Exc. Vat)

BD 7.514

BD 7.514 Each (inc. VAT)

Eaton Seal for Selector Switch

BD 6.831

BD 6.831 Each (Exc. Vat)

BD 7.514

BD 7.514 Each (inc. VAT)

Eaton Seal for Selector Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 1.6A F Glass Cartridge Fuse, 14 x 51mm
BD 2.160Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Accessory Type

Seal

For Use With

Selector Switch

Country of Origin

Germany

Product details

Guard Ring

To be used in conjunction with RMQ Titan round push button to help protect against accidental operation of a pushbutton
Maybe also used with RMQ Titan selector switches
When fitted to a panel correctly it will provide a protection rating of IP66

Approvals

UL, CSA.

Standards

IEC/EN60947.

You may be interested in
Cooper Bussmann 1.6A F Glass Cartridge Fuse, 14 x 51mm
BD 2.160Each (In a Pack of 100) (Exc. Vat)