Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton RCBO, 32A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type A, Type C, PXK Range

RS Stock No.: 203-9037Brand: EatonManufacturers Part No.: 236967 PXK-C32/1N/003-A
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Eaton

Current Rating

32A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A, Type C

Range

PXK

Circuit Breaker Type

RCD

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Breaking Capacity at Maximum Voltage Rating

10 kA

Application

Commercial, Residential

Terminal Contact Type

Screw

Break Time

Instantaneous

Overall Depth

69.5mm

Country of Origin

Austria

Product details

Eaton Residual Current Circuit Breakers with Over-current Protection (RCBOs) - PXK Series

The PXK series of residual current breakers with over current protection (RCBOs) from Eaton protect against two types of fault by combining the functionality of an RCD & MCB into a single device. Providing standard residual current device (RCD) protection against earth leakage and electric shock whilst also providing standard miniature circuit breaker overcurrent protection in the form of electrical overloads and short circuits. As this RCBO device protects against both faults it can prevent nuisance trips and can be used on consumer units and mission critical circuits.

Features & Benefits

• RCD & MCB combination switch
• Single pole
• Sensitivity to pulse current
• Breaking Capacity of 10 kA
• Compatible with standard busbar
• IEC / EN 61439
• Min. Operating temperature: -25 ° C
• Max working temperature: +40 ° C

What are the differences between the Tripping Curves?

Type A: Instantaneous trip with the electrical current this 2 to 3 times the rated current. Type A RCBOs protect against special forms of residual pulsating DC which have not been smoothed.

Type B: Instantaneous trip when the electrical current through the device is 3 to 5 times the rated current. The type B curve RCBOs are designed for standard circuit protection, typically protection of generators, persons and very long cables.

Type C: Instantaneous trip when the flow-through current is 5 to 10 times the rated current. Type C curve residential and domestic RCBOs are used for higher inrush currents such as in machines and lighting, providing overload protection of circuits and other consumer units.

Type AC: A combination of both A and C types, type AC RCBOs are suited to both domestic appliances and devices sensitive to short circuit.

Stock information temporarily unavailable.

BD 81.450

BD 81.450 Each (Exc. Vat)

BD 89.595

BD 89.595 Each (inc. VAT)

Eaton RCBO, 32A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type A, Type C, PXK Range

BD 81.450

BD 81.450 Each (Exc. Vat)

BD 89.595

BD 89.595 Each (inc. VAT)

Eaton RCBO, 32A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type A, Type C, PXK Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

32A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type A, Type C

Range

PXK

Circuit Breaker Type

RCD

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

A

Breaking Capacity at Maximum Voltage Rating

10 kA

Application

Commercial, Residential

Terminal Contact Type

Screw

Break Time

Instantaneous

Overall Depth

69.5mm

Country of Origin

Austria

Product details

Eaton Residual Current Circuit Breakers with Over-current Protection (RCBOs) - PXK Series

The PXK series of residual current breakers with over current protection (RCBOs) from Eaton protect against two types of fault by combining the functionality of an RCD & MCB into a single device. Providing standard residual current device (RCD) protection against earth leakage and electric shock whilst also providing standard miniature circuit breaker overcurrent protection in the form of electrical overloads and short circuits. As this RCBO device protects against both faults it can prevent nuisance trips and can be used on consumer units and mission critical circuits.

Features & Benefits

• RCD & MCB combination switch
• Single pole
• Sensitivity to pulse current
• Breaking Capacity of 10 kA
• Compatible with standard busbar
• IEC / EN 61439
• Min. Operating temperature: -25 ° C
• Max working temperature: +40 ° C

What are the differences between the Tripping Curves?

Type A: Instantaneous trip with the electrical current this 2 to 3 times the rated current. Type A RCBOs protect against special forms of residual pulsating DC which have not been smoothed.

Type B: Instantaneous trip when the electrical current through the device is 3 to 5 times the rated current. The type B curve RCBOs are designed for standard circuit protection, typically protection of generators, persons and very long cables.

Type C: Instantaneous trip when the flow-through current is 5 to 10 times the rated current. Type C curve residential and domestic RCBOs are used for higher inrush currents such as in machines and lighting, providing overload protection of circuits and other consumer units.

Type AC: A combination of both A and C types, type AC RCBOs are suited to both domestic appliances and devices sensitive to short circuit.