Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton xEffect MCB, 1P, 20A Curve B, 230 → 400V AC, 6 kA Breaking Capacity

RS Stock No.: 769-4419Brand: EatonManufacturers Part No.: 239023 FAZ6-B20/1
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

80mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type B MCB

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's

Stock information temporarily unavailable.

BD 11.140

BD 11.140 Each (Exc. Vat)

BD 12.254

BD 12.254 Each (inc. VAT)

Eaton xEffect MCB, 1P, 20A Curve B, 230 → 400V AC, 6 kA Breaking Capacity

BD 11.140

BD 11.140 Each (Exc. Vat)

BD 12.254

BD 12.254 Each (inc. VAT)

Eaton xEffect MCB, 1P, 20A Curve B, 230 → 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

230 → 400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

80mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

62mm

Product details

Type B MCB

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard

FAZ MCB's