Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect MCB, 3+N, 16A Curve C, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 230-0962Brand: EatonManufacturers Part No.: 239173 FAZ6-C16/3N
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

3+N

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

85mm

Width

70.8mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

FAZ6-C16/3N

Country of Origin

Romania

Stock information temporarily unavailable.

BD 21.038

BD 21.038 Each (Exc. Vat)

BD 23.142

BD 23.142 Each (inc. VAT)

Eaton xEffect MCB, 3+N, 16A Curve C, 415V AC, 10 kA Breaking Capacity

BD 21.038

BD 21.038 Each (Exc. Vat)

BD 23.142

BD 23.142 Each (inc. VAT)

Eaton xEffect MCB, 3+N, 16A Curve C, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

3+N

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

85mm

Width

70.8mm

Mounting Style

DIN Rail Mount

Depth

73mm

Model Number

FAZ6-C16/3N

Country of Origin

Romania