Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Eaton xPole MCB, 1P, 16A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 864-4327Brand: EatonManufacturers Part No.: 242206 PLSM-C16-MWDistrelec Article No.: 30423011
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Circuit Breaker Type

MCB

Length

17.5mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

75mm

Model Number

PLSM-C16-MW

Application

Commercial, Residential

Terminal Contact Type

Screw

Distrelec Product Id

30423011

Product details

PLSM MW Series, C Characteristic, 1 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation

Moeller — circuit breaker

Stock information temporarily unavailable.

BD 11.319

BD 11.319 Each (Exc. Vat)

BD 12.451

BD 12.451 Each (inc. VAT)

Eaton xPole MCB, 1P, 16A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

BD 11.319

BD 11.319 Each (Exc. Vat)

BD 12.451

BD 12.451 Each (inc. VAT)

Eaton xPole MCB, 1P, 16A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Circuit Breaker Type

MCB

Length

17.5mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

75mm

Model Number

PLSM-C16-MW

Application

Commercial, Residential

Terminal Contact Type

Screw

Distrelec Product Id

30423011

Product details

PLSM MW Series, C Characteristic, 1 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation

Moeller — circuit breaker