Eaton xPole MCB, 1P, 20A Curve C, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 864-4320Brand: EatonManufacturers Part No.: 242207 PLSM-C20-MW
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Circuit Breaker Type

MCB

Length

17.5mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

75mm

Country of Origin

Serbia

Product details

PLSM MW Series, C Characteristic, 1 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation

Moeller — circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.012

BD 12.012 Each (Exc. Vat)

BD 13.213

BD 13.213 Each (inc. VAT)

Eaton xPole MCB, 1P, 20A Curve C, 48V DC, 10 kA Breaking Capacity

BD 12.012

BD 12.012 Each (Exc. Vat)

BD 13.213

BD 13.213 Each (inc. VAT)

Eaton xPole MCB, 1P, 20A Curve C, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type C

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xPole

Circuit Breaker Type

MCB

Length

17.5mm

Width

80mm

Mounting Style

DIN Rail Mount

Depth

75mm

Country of Origin

Serbia

Product details

PLSM MW Series, C Characteristic, 1 Pole

Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications

Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation

Moeller — circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more