Technical Document
Specifications
Brand
EatonNumber of Poles
3
Current Rating
50A
Tripping Characteristics
Type C
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Circuit Breaker Type
MCB
Length
52.5mm
Width
80mm
Mounting Style
DIN Rail Mount
Depth
75mm
Country of Origin
Serbia
Product details
PLSM MW Series, C Characteristic, 3 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation
Moeller — circuit breaker
BD 51.464
BD 51.464 Each (Exc. Vat)
BD 56.610
BD 56.610 Each (inc. VAT)
1
BD 51.464
BD 51.464 Each (Exc. Vat)
BD 56.610
BD 56.610 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
3
Current Rating
50A
Tripping Characteristics
Type C
Rated DC Voltage
48V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xPole
Circuit Breaker Type
MCB
Length
52.5mm
Width
80mm
Mounting Style
DIN Rail Mount
Depth
75mm
Country of Origin
Serbia
Product details
PLSM MW Series, C Characteristic, 3 Pole
Versatile, safe and high-quality miniature circuit breakers for commercial and residential applications
Contact position indicator red - green
Guide for secure terminal connection
3-position DIN rail clip, permits removal from existing busbar system
Rated currents up to 63 A
Rated breaking capacity 10 kA according to IEC/EN 60898-1
Meets the requirements of insulation co-ordination, distance between contacts ≥ 4 mm, for secure isolation