Eaton FAK Series Maintained Push Button Complete Unit, Surface Mount, DPNC, IP67, IP69K

RS Stock No.: 110-4566Brand: EatonManufacturers Part No.: 256790 FAK-R/V/KC02/IYDistrelec Article No.: 30396437
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Eaton

Mounting Type

Surface Mount

Contact Configuration

DPNC

Push Button Actuation

Maintained

Series

FAK

Illuminated

No

IP Rating

IP67, IP69K

Colour

Red, Yellow

Push Button Shape

Round

Auxiliary Contacts

2NC

Safety Contacts

2NC

Push Button Material

Plastic

Push Button Diameter

94mm

Distrelec Product Id

30396437

Country of Origin

Germany

Product details

Eaton Mushroom Head Push Button

Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments and control stations. This industrial push buttons unique design provides easy operation, even when used with gloves.

In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.

Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.

Features & Benefits

This versatile pushbutton features a diameter of 94mm
Large and distinctive colour, making it easier to see - red
The contacts on the button are N/O = normally open and N/C = normally closed
IEC418 tamperproof
Durable, impact-resistant housing
Five M20 cable entries (one threaded)
6000Vac rated impulse withstand voltage & 500V rated insulation voltage
Screw termination
Rated operational current Ie AC-15 230Vac 6A, DV-13 24Vdc 3A

Approvals

UL and CSA

You may be interested in
Cooper Bussmann 1.5A F Glass Cartridge Fuse, 14 x 51mm
BD 4.871Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 69.558

BD 69.558 Each (Exc. Vat)

BD 76.514

BD 76.514 Each (inc. VAT)

Eaton FAK Series Maintained Push Button Complete Unit, Surface Mount, DPNC, IP67, IP69K

BD 69.558

BD 69.558 Each (Exc. Vat)

BD 76.514

BD 76.514 Each (inc. VAT)

Eaton FAK Series Maintained Push Button Complete Unit, Surface Mount, DPNC, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 1.5A F Glass Cartridge Fuse, 14 x 51mm
BD 4.871Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Mounting Type

Surface Mount

Contact Configuration

DPNC

Push Button Actuation

Maintained

Series

FAK

Illuminated

No

IP Rating

IP67, IP69K

Colour

Red, Yellow

Push Button Shape

Round

Auxiliary Contacts

2NC

Safety Contacts

2NC

Push Button Material

Plastic

Push Button Diameter

94mm

Distrelec Product Id

30396437

Country of Origin

Germany

Product details

Eaton Mushroom Head Push Button

Eaton's mushroom head push button can sometimes be referred to as a foot and palm switch or an emergency push button switch. It's brought to you as a complete unit and is a great solution for use within harsh, industrial environments and control stations. This industrial push buttons unique design provides easy operation, even when used with gloves.

In addition, the IP76 ingress protection offers reliability within some of the most aggressive applications. The IP67 rating means that the unit can be dropped into a body of water that is up to a meter deep for up to half an hour. This type of ingress protection also means that the push button is completely dust-tight.

Forming part of Eaton's FAK-R series of push-button switches, this easy to press mushroom head shape offers control over a multitude of applications.

Features & Benefits

This versatile pushbutton features a diameter of 94mm
Large and distinctive colour, making it easier to see - red
The contacts on the button are N/O = normally open and N/C = normally closed
IEC418 tamperproof
Durable, impact-resistant housing
Five M20 cable entries (one threaded)
6000Vac rated impulse withstand voltage & 500V rated insulation voltage
Screw termination
Rated operational current Ie AC-15 230Vac 6A, DV-13 24Vdc 3A

Approvals

UL and CSA

You may be interested in
Cooper Bussmann 1.5A F Glass Cartridge Fuse, 14 x 51mm
BD 4.871Each (In a Pack of 100) (Exc. Vat)