Technical Document
Specifications
Brand
EatonRange
xEnergy
Number of Poles
1
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
50 kA
Rated AC Voltage
690V
Rated DC Voltage
750V
Mounting Style
Fixed
Length
105mm
Width
184mm
Depth
149mm
Circuit Breaker Type
MCCB
Country of Origin
Romania
Product details
EATON MCCBs - NZM2 Series
MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.
EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.
Features and Benefits:
3 and 4 pole versions available
15A to 1600A current rating available
Multiple installations and connection types available
Easy fitting of undervoltage and shunt strips
Diverse range of settings
Tripping in milliseconds
Circuit protection
Standard black/grey handle 537-5719, Red/ yellow for emergency handle 537-5725.
Applications:
Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.
Standards
IEC/EN 60204; IEC/EN 60947; VDE 0660
BD 405.779
BD 405.779 Each (Exc. Vat)
BD 446.357
BD 446.357 Each (inc. VAT)
1
BD 405.779
BD 405.779 Each (Exc. Vat)
BD 446.357
BD 446.357 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonRange
xEnergy
Number of Poles
1
Current Rating
100A
Breaking Capacity at Maximum Voltage Rating
50 kA
Rated AC Voltage
690V
Rated DC Voltage
750V
Mounting Style
Fixed
Length
105mm
Width
184mm
Depth
149mm
Circuit Breaker Type
MCCB
Country of Origin
Romania
Product details
EATON MCCBs - NZM2 Series
MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.
EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.
Features and Benefits:
3 and 4 pole versions available
15A to 1600A current rating available
Multiple installations and connection types available
Easy fitting of undervoltage and shunt strips
Diverse range of settings
Tripping in milliseconds
Circuit protection
Standard black/grey handle 537-5719, Red/ yellow for emergency handle 537-5725.
Applications:
Ideal for panel builders, automation, engineering, and machinery OEMs. MCCBs offer overload protection from damage of excess current, overloads and short circuit, essential for motors, power generators, transformers, and other electrical equipment.
Standards
IEC/EN 60204; IEC/EN 60947; VDE 0660