Eaton 160A Solid Link for NH Fuses

RS Stock No.: 255-347Brand: EatonManufacturers Part No.: 263114 Z-NH-00/TR
brand-logo
View all in Solid Links

Technical Document

Specifications

Brand

Eaton

Fuse Type

NH

Current Rating

160A

Height

48mm

Width

15mm

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 16.478

BD 16.478 1 Pack of 3 (Exc. Vat)

BD 18.126

BD 18.126 1 Pack of 3 (inc. VAT)

Eaton 160A Solid Link for NH Fuses

BD 16.478

BD 16.478 1 Pack of 3 (Exc. Vat)

BD 18.126

BD 18.126 1 Pack of 3 (inc. VAT)

Eaton 160A Solid Link for NH Fuses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Fuse Type

NH

Current Rating

160A

Height

48mm

Width

15mm

Country of Origin

Hungary