Eaton, NZM MCCB 3P 160A, Breaking Capacity 80 kA, Fixed Mount

RS Stock No.: 628-8076Brand: EatonManufacturers Part No.: 266005 PN2-160
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

Eaton

Range

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

80 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

105mm

Width

184mm

Depth

149mm

Circuit Breaker Type

MCCB

Special Features

IP20 Terminal Protection

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Main Switch Disconnectors

Manual switch type
Rated voltage 690Vac
PN1 and PN2 switches cannot be operated remotely
PN1 type dimensions H145 x D68 x W90mm
PN2 type dimensions H184 x D103 x W105mm

You may be interested in
Merlin Gerin Isolator Switch -
P.O.A.Each (Exc. Vat)
Cooper Bussmann 5A Glass Cartridge Fuse, 6.3 x 32mm
BD 5.535Each (In a Pack of 75) (Exc. Vat)
Stock information temporarily unavailable.

BD 212.047

BD 212.047 1 Box of 1 (Exc. Vat)

BD 233.252

BD 233.252 1 Box of 1 (inc. VAT)

Eaton, NZM MCCB 3P 160A, Breaking Capacity 80 kA, Fixed Mount

BD 212.047

BD 212.047 1 Box of 1 (Exc. Vat)

BD 233.252

BD 233.252 1 Box of 1 (inc. VAT)

Eaton, NZM MCCB 3P 160A, Breaking Capacity 80 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Merlin Gerin Isolator Switch -
P.O.A.Each (Exc. Vat)
Cooper Bussmann 5A Glass Cartridge Fuse, 6.3 x 32mm
BD 5.535Each (In a Pack of 75) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Range

NZM

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

80 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

105mm

Width

184mm

Depth

149mm

Circuit Breaker Type

MCCB

Special Features

IP20 Terminal Protection

Terminal Contact Type

Screw

Country of Origin

Germany

Product details

Main Switch Disconnectors

Manual switch type
Rated voltage 690Vac
PN1 and PN2 switches cannot be operated remotely
PN1 type dimensions H145 x D68 x W90mm
PN2 type dimensions H184 x D103 x W105mm

You may be interested in
Merlin Gerin Isolator Switch -
P.O.A.Each (Exc. Vat)
Cooper Bussmann 5A Glass Cartridge Fuse, 6.3 x 32mm
BD 5.535Each (In a Pack of 75) (Exc. Vat)