Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm

RS Stock No.: 229-9489Brand: EatonManufacturers Part No.: 266111 LS-11/RLDistrelec Article No.: 30128464
brand-logo
View all in Precision Position Switches

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Dimensions

33.5 x 31 x 61mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 45.936

BD 22.968 Each (In a Pack of 2) (Exc. Vat)

BD 50.530

BD 25.265 Each (In a Pack of 2) (inc. VAT)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm

BD 45.936

BD 22.968 Each (In a Pack of 2) (Exc. Vat)

BD 50.530

BD 25.265 Each (In a Pack of 2) (inc. VAT)

Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Body Style

Block

Switching Current

6A

Housing Material

Plastic

IP Rating

IP66, IP67

Dimensions

33.5 x 31 x 61mm

Country of Origin

Germany