Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Rotary Limit Switch, 1NO/1NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max

RS Stock No.: 276-6602Brand: EatonManufacturers Part No.: 266113 LS-11/RLA
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Eaton

Actuator Type

Rotary

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Maximum Current

4A

Housing Material

Plastic

Maximum AC Voltage

400V

Series

EATON MOELLER

Country of Origin

Germany

Stock information temporarily unavailable.

BD 24.096

BD 24.096 Each (Exc. Vat)

BD 26.506

BD 26.506 Each (inc. VAT)

Eaton Rotary Limit Switch, 1NO/1NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max

BD 24.096

BD 24.096 Each (Exc. Vat)

BD 26.506

BD 26.506 Each (inc. VAT)

Eaton Rotary Limit Switch, 1NO/1NC, IP66, IP67, Plastic Housing, 400V ac Max, 4A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.096
5 - 9BD 23.364
10+BD 21.258

Technical Document

Specifications

Brand

Eaton

Actuator Type

Rotary

Normal State Configuration

1NO/1NC

IP Rating

IP66, IP67

Maximum Current

4A

Housing Material

Plastic

Maximum AC Voltage

400V

Series

EATON MOELLER

Country of Origin

Germany