Eaton Block Plastic Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm

Technical Document
Specifications
Brand
EatonBody Style
Block
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm
Country of Origin
Germany
BD 45.936
BD 22.968 Each (In a Pack of 2) (Exc. Vat)
BD 50.530
BD 25.265 Each (In a Pack of 2) (inc. VAT)
2
BD 45.936
BD 22.968 Each (In a Pack of 2) (Exc. Vat)
BD 50.530
BD 25.265 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonBody Style
Block
Switching Current
6A
Housing Material
Plastic
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm
Country of Origin
Germany