Eaton Block Metal Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
RS Stock No.: 229-9495Brand: EatonManufacturers Part No.: 266154 LSM-11S/RLADistrelec Article No.: 30128550

Technical Document
Specifications
Brand
EatonBody Style
Block
Switching Current
6A
Housing Material
Metal
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm
Stock information temporarily unavailable.
BD 73.630
BD 36.815 Each (In a Pack of 2) (Exc. Vat)
BD 80.993
BD 40.497 Each (In a Pack of 2) (inc. VAT)
Eaton Block Metal Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
2
BD 73.630
BD 36.815 Each (In a Pack of 2) (Exc. Vat)
BD 80.993
BD 40.497 Each (In a Pack of 2) (inc. VAT)
Eaton Block Metal Precision Position Switch, 6A, IP66, IP67, 33.5 x 31 x 61mm
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonBody Style
Block
Switching Current
6A
Housing Material
Metal
IP Rating
IP66, IP67
Dimensions
33.5 x 31 x 61mm