Technical Document
Specifications
Brand
EatonCurrent Rating
10A
Bottle Fuse Size
45 x 80 x 54mm
Voltage Rating
400V ac
Series
Z-SLS
Country of Origin
Germany
Stock information temporarily unavailable.
BD 24.750
BD 24.750 Each (Exc. Vat)
BD 27.225
BD 27.225 Each (inc. VAT)
Eaton 10A 45 x 80 x 54mm Neozed Fuse, 400V ac
1
BD 24.750
BD 24.750 Each (Exc. Vat)
BD 27.225
BD 27.225 Each (inc. VAT)
Eaton 10A 45 x 80 x 54mm Neozed Fuse, 400V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCurrent Rating
10A
Bottle Fuse Size
45 x 80 x 54mm
Voltage Rating
400V ac
Series
Z-SLS
Country of Origin
Germany