Technical Document
Specifications
Brand
EatonManufacturer k.i.m.
Eaton
Cutout Diameter
22.5mm
Push Button Actuation
Twist Release
Push Button Style
Mushroom
IP Rating
IP66, IP67, IP69K
Illuminated
No
Country of Origin
Morocco
Stock information temporarily unavailable.
BD 82.362
BD 16.472 Each (In a Pack of 5) (Exc. Vat)
BD 90.598
BD 18.119 Each (In a Pack of 5) (inc. VAT)
Eaton, Twist Release, Emergency Stop Push Button Head
5
BD 82.362
BD 16.472 Each (In a Pack of 5) (Exc. Vat)
BD 90.598
BD 18.119 Each (In a Pack of 5) (inc. VAT)
Eaton, Twist Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonManufacturer k.i.m.
Eaton
Cutout Diameter
22.5mm
Push Button Actuation
Twist Release
Push Button Style
Mushroom
IP Rating
IP66, IP67, IP69K
Illuminated
No
Country of Origin
Morocco