Technical Document
Specifications
Brand
EatonCoil Voltage
24 V ac
Number of Poles
4
Contact Voltage Rating
415 V ac
Contact Current Rating
4 A
Range
xStart
Series
DILA
Normal State Configuration
4NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
75mm
Width
45mm
Depth
75mm
Control Voltage
24 V ac
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
4P
Minimum Operating Temperature
-25°C
Product details
Eaton Contactor Overload Relays - DILA Series Industrial Control Relays
Eaton's DILA series of overload relays form part of the xStart range and come in three basic versions with the following contact types, 4NO, 3NO/1NC, 2NO/2NC. They come with 2-pole and 4-pole top-mounting auxiliary contacts and the modular design mean they can be expanded to up to eight contacts in total. These overload relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.
The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of electrical automation and control tasks.
All of Eatons DILA series overloads are reliable and high in quality offering motor control and circuit protection within a multitude of environments. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.
Eaton's devices are compliant with the ErP directive meaning it's energy efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.
Features and Benefits
4A Current Rating
Up to 415 V ac Contact Voltage Rating
4NO, 3NO/1NC and 2NO/2NC contact versions available
Can be expanded to up to eight contacts
All contacts are interlocked and opposing
Screw terminal
Note: DILA -22 Contactor relay cannot be used with 4-pole auxiliary contact module.
BD 26.098
BD 26.098 Each (Exc. Vat)
BD 28.708
BD 28.708 Each (inc. VAT)
1
BD 26.098
BD 26.098 Each (Exc. Vat)
BD 28.708
BD 28.708 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonCoil Voltage
24 V ac
Number of Poles
4
Contact Voltage Rating
415 V ac
Contact Current Rating
4 A
Range
xStart
Series
DILA
Normal State Configuration
4NO
Number Of Auxiliary Contacts
0
Terminal Type
Screw
Length
75mm
Width
45mm
Depth
75mm
Control Voltage
24 V ac
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+60°C
Pole and Throw Configuration
4P
Minimum Operating Temperature
-25°C
Product details
Eaton Contactor Overload Relays - DILA Series Industrial Control Relays
Eaton's DILA series of overload relays form part of the xStart range and come in three basic versions with the following contact types, 4NO, 3NO/1NC, 2NO/2NC. They come with 2-pole and 4-pole top-mounting auxiliary contacts and the modular design mean they can be expanded to up to eight contacts in total. These overload relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.
The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of electrical automation and control tasks.
All of Eatons DILA series overloads are reliable and high in quality offering motor control and circuit protection within a multitude of environments. Eaton offer a wide range of reliable contactor overload relays to protect machinery from overheating, keeping your business and its operations accessible.
Eaton's devices are compliant with the ErP directive meaning it's energy efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.
Features and Benefits
4A Current Rating
Up to 415 V ac Contact Voltage Rating
4NO, 3NO/1NC and 2NO/2NC contact versions available
Can be expanded to up to eight contacts
All contacts are interlocked and opposing
Screw terminal
Note: DILA -22 Contactor relay cannot be used with 4-pole auxiliary contact module.