Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton DILM Contactor, 230 V Coil, 3-Pole, 3.5 kW

RS Stock No.: 251-0194Brand: EatonManufacturers Part No.: 276655 DILM7-32(230V50HZ,240V60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

230 V

Number of Poles

3

Power Rating

3.5 kW

Series

DILM

Function

Reversing

Country of Origin

Romania

Stock information temporarily unavailable.

BD 35.618

BD 35.618 Each (Exc. Vat)

BD 39.180

BD 39.180 Each (inc. VAT)

Eaton DILM Contactor, 230 V Coil, 3-Pole, 3.5 kW

BD 35.618

BD 35.618 Each (Exc. Vat)

BD 39.180

BD 39.180 Each (inc. VAT)

Eaton DILM Contactor, 230 V Coil, 3-Pole, 3.5 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

230 V

Number of Poles

3

Power Rating

3.5 kW

Series

DILM

Function

Reversing

Country of Origin

Romania