Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEffect FAZ MCB, 1+N, 1.6A Curve B, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 256-697Brand: EatonManufacturers Part No.: 278635 FAZ-B1,6/1N
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

1.6A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Series

FAZ

Country of Origin

Romania

Stock information temporarily unavailable.

BD 29.073

BD 29.073 Each (Exc. Vat)

BD 31.980

BD 31.980 Each (inc. VAT)

Eaton xEffect FAZ MCB, 1+N, 1.6A Curve B, 230V AC, 10 kA Breaking Capacity

BD 29.073

BD 29.073 Each (Exc. Vat)

BD 31.980

BD 31.980 Each (inc. VAT)

Eaton xEffect FAZ MCB, 1+N, 1.6A Curve B, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

1.6A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Series

FAZ

Country of Origin

Romania