Technical Document
Specifications
Brand
EatonNumber of Poles
2
Current Rating
12A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Rated DC Voltage
96V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Circuit Breaker Type
MCB
Country of Origin
Romania
BD 64.779
BD 64.779 Each (Exc. Vat)
BD 71.257
BD 71.257 Each (inc. VAT)
1
BD 64.779
BD 64.779 Each (Exc. Vat)
BD 71.257
BD 71.257 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
2
Current Rating
12A
Tripping Characteristics
Type C
Rated AC Voltage
240 → 415V
Rated DC Voltage
96V
Breaking Capacity at Maximum Voltage Rating
15 kA
Range
xEffect
Circuit Breaker Type
MCB
Country of Origin
Romania