Technical Document
Specifications
Brand
EatonNumber of Poles
2
Current Rating
2A
Tripping Characteristics
Type D
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xEffect
Circuit Breaker Type
MCB
Width
85mm
Length
36mm
Mounting Style
DIN Rail Mount
Depth
73mm
Product details
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
Features and Benefits
The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
Rated currents up to 63A.
The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
Reliable and safe operation with six levels of thermal-magnetic over-current protection.
Red or green light indicates the contact position.
Easy installation.
Suitable for supplementary protection.
BD 42.328
BD 42.328 Each (Exc. Vat)
BD 46.561
BD 46.561 Each (inc. VAT)
1
BD 42.328
BD 42.328 Each (Exc. Vat)
BD 46.561
BD 46.561 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonNumber of Poles
2
Current Rating
2A
Tripping Characteristics
Type D
Rated AC Voltage
240 → 415V
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
xEffect
Circuit Breaker Type
MCB
Width
85mm
Length
36mm
Mounting Style
DIN Rail Mount
Depth
73mm
Product details
Eaton FAZ Series Circuit Breakers
The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eatons FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.
Features and Benefits
The Eaton miniature circuit breaker has a current limiting design, providing short circuit interruption to reduce let-through energy, which can damage the circuit.
Rated currents up to 63A.
The toggle can be sealed in both the on and off position where required, and the trip-free design means that the breaker cannot be defeated by holding the handle in the on position.
Reliable and safe operation with six levels of thermal-magnetic over-current protection.
Red or green light indicates the contact position.
Easy installation.
Suitable for supplementary protection.