Eaton RMQ Titan Series 4 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 847-5360Brand: EatonManufacturers Part No.: 279431 M22-WRK4
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Eaton

Actuator Colour

Black

Illuminated

No

Number of Positions

4

Cutout Diameter

22mm

Actuator Type

Toggle

Switch Actuation

Latching

Series

RMQ Titan

IP Rating

IP66

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

You may be interested in
Cooper Bussmann 15A Glass Cartridge Fuse, 6.3 x 32mm
BD 7.925Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 15.614

BD 15.614 Each (Exc. Vat)

BD 17.175

BD 17.175 Each (inc. VAT)

Eaton RMQ Titan Series 4 Position Selector Switch Head, 22mm Cutout, Black Handle

BD 15.614

BD 15.614 Each (Exc. Vat)

BD 17.175

BD 17.175 Each (inc. VAT)

Eaton RMQ Titan Series 4 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 15A Glass Cartridge Fuse, 6.3 x 32mm
BD 7.925Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Actuator Colour

Black

Illuminated

No

Number of Positions

4

Cutout Diameter

22mm

Actuator Type

Toggle

Switch Actuation

Latching

Series

RMQ Titan

IP Rating

IP66

Country of Origin

Germany

Product details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button

You may be interested in
Cooper Bussmann 15A Glass Cartridge Fuse, 6.3 x 32mm
BD 7.925Each (In a Pack of 50) (Exc. Vat)