Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Contactor Varistor for use with DILA Series, DILM7 to DILM15 Series, DILMP20 Series, 130 → 240 V ac

RS Stock No.: 178-8021Brand: EatonManufacturers Part No.: 281210 DILM12-XSPV240
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Varistor

For Use With

DILA Series, DILM7 to DILM15 Series, DILMP20 Series

Voltage Rating

130 → 240 V ac

Size

25 x 9 x 28mm

Mounting Type

Plug In

You may be interested in
Cooper Bussmann 8A Glass Cartridge Fuse, 6.3 x 32mm
BD 7.925Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.908

BD 6.908 Each (Exc. Vat)

BD 7.599

BD 7.599 Each (inc. VAT)

Eaton Contactor Varistor for use with DILA Series, DILM7 to DILM15 Series, DILMP20 Series, 130 → 240 V ac

BD 6.908

BD 6.908 Each (Exc. Vat)

BD 7.599

BD 7.599 Each (inc. VAT)

Eaton Contactor Varistor for use with DILA Series, DILM7 to DILM15 Series, DILMP20 Series, 130 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 8A Glass Cartridge Fuse, 6.3 x 32mm
BD 7.925Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Accessory Type

Varistor

For Use With

DILA Series, DILM7 to DILM15 Series, DILMP20 Series

Voltage Rating

130 → 240 V ac

Size

25 x 9 x 28mm

Mounting Type

Plug In

You may be interested in
Cooper Bussmann 8A Glass Cartridge Fuse, 6.3 x 32mm
BD 7.925Each (In a Pack of 50) (Exc. Vat)