Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Contactor Varistor for use with DILA Series, DILM7 to DILM15 Series, DILMP20 Series, 24 → 48 V ac

RS Stock No.: 307-465Brand: EatonManufacturers Part No.: 281220 DILM12-XSPVL48
brand-logo
View all in Contactor Accessories

Technical Document

Specifications

Brand

Eaton

Accessory Type

Varistor

For Use With

DILA Series, DILM7 to DILM15 Series, DILMP20 Series

Voltage Rating

24 → 48 V ac

Series

DILM

Size

25 x 9 x 28mm

Mounting Type

Plug In

Country of Origin

Germany

Product details

Varistor Suppressors with built-in LED

Varistor suppressors suitable for DILM7 up to DILM95 AC contactors

You may be interested in
Cooper Bussmann 100mA Cartridge Fuse, 6.3 x 32mm
BD 12.294Each (In a Pack of 40) (Exc. Vat)
Stock information temporarily unavailable.

BD 9.278

BD 9.278 Each (Exc. Vat)

BD 10.206

BD 10.206 Each (inc. VAT)

Eaton Contactor Varistor for use with DILA Series, DILM7 to DILM15 Series, DILMP20 Series, 24 → 48 V ac

BD 9.278

BD 9.278 Each (Exc. Vat)

BD 10.206

BD 10.206 Each (inc. VAT)

Eaton Contactor Varistor for use with DILA Series, DILM7 to DILM15 Series, DILMP20 Series, 24 → 48 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cooper Bussmann 100mA Cartridge Fuse, 6.3 x 32mm
BD 12.294Each (In a Pack of 40) (Exc. Vat)

Technical Document

Specifications

Brand

Eaton

Accessory Type

Varistor

For Use With

DILA Series, DILM7 to DILM15 Series, DILMP20 Series

Voltage Rating

24 → 48 V ac

Series

DILM

Size

25 x 9 x 28mm

Mounting Type

Plug In

Country of Origin

Germany

Product details

Varistor Suppressors with built-in LED

Varistor suppressors suitable for DILM7 up to DILM95 AC contactors

You may be interested in
Cooper Bussmann 100mA Cartridge Fuse, 6.3 x 32mm
BD 12.294Each (In a Pack of 40) (Exc. Vat)