Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20

RS Stock No.: 258-523Brand: EatonManufacturers Part No.: 283171 MSC-R-0,25-M7(230V50HZ)
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Range

MSC

Motor Starter Type

Reversing Starter

Voltage Rating

415 V ac

Phase

3

Current Rating

210 mA

IP Rating

IP20

Country of Origin

Germany

Stock information temporarily unavailable.

BD 113.438

BD 113.438 Each (Exc. Vat)

BD 124.782

BD 124.782 Each (inc. VAT)

Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20

BD 113.438

BD 113.438 Each (Exc. Vat)

BD 124.782

BD 124.782 Each (inc. VAT)

Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Range

MSC

Motor Starter Type

Reversing Starter

Voltage Rating

415 V ac

Phase

3

Current Rating

210 mA

IP Rating

IP20

Country of Origin

Germany