Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20

RS Stock No.: 258-610Brand: EatonManufacturers Part No.: 283205 MSC-R-25-M25(24VDC)
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Eaton

Range

MSC

Motor Starter Type

Reversing Starter

Voltage Rating

415 V ac

Phase

3

Current Rating

21.7 A

IP Rating

IP20

Country of Origin

Germany

Stock information temporarily unavailable.

BD 283.349

BD 283.349 Each (Exc. Vat)

BD 311.684

BD 311.684 Each (inc. VAT)

Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20

BD 283.349

BD 283.349 Each (Exc. Vat)

BD 311.684

BD 311.684 Each (inc. VAT)

Eaton MSC Motor Starter, Reversing Starter, 415 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Range

MSC

Motor Starter Type

Reversing Starter

Voltage Rating

415 V ac

Phase

3

Current Rating

21.7 A

IP Rating

IP20

Country of Origin

Germany