Technical Document
Specifications
Brand
EatonSeries
xEnergy
Accessory Type
Busbar Support
Width
50mm
Depth
500mm
Height
30mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 12.160
BD 12.160 Each (Exc. Vat)
BD 13.376
BD 13.376 Each (inc. VAT)
Eaton Busbar Support, xEnergy Series
1
BD 12.160
BD 12.160 Each (Exc. Vat)
BD 13.376
BD 13.376 Each (inc. VAT)
Eaton Busbar Support, xEnergy Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSeries
xEnergy
Accessory Type
Busbar Support
Width
50mm
Depth
500mm
Height
30mm
Country of Origin
Czech Republic