Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEnergy Series RAL 7035 Steel Chassis, 250mm H, 400mm W, 800mm D, 800mm L For Use With Enclosure

RS Stock No.: 257-141Brand: EatonManufacturers Part No.: 284237 XLB0804
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Eaton

Product Type

Chassis

Series

xEnergy

Width

400mm

Height

250mm

Depth

800mm

Length

800mm

Material

Steel

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Romania

Stock information temporarily unavailable.

BD 199.799

BD 199.799 Each (Exc. Vat)

BD 219.779

BD 219.779 Each (inc. VAT)

Eaton xEnergy Series RAL 7035 Steel Chassis, 250mm H, 400mm W, 800mm D, 800mm L For Use With Enclosure

BD 199.799

BD 199.799 Each (Exc. Vat)

BD 219.779

BD 219.779 Each (inc. VAT)

Eaton xEnergy Series RAL 7035 Steel Chassis, 250mm H, 400mm W, 800mm D, 800mm L For Use With Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Product Type

Chassis

Series

xEnergy

Width

400mm

Height

250mm

Depth

800mm

Length

800mm

Material

Steel

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Romania