Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEnergy Series RAL 7035 Steel Chassis, 250mm H, 380mm W, 400mm D, 1010mm L For Use With Enclosure

RS Stock No.: 257-143Brand: EatonManufacturers Part No.: 284240 XLB1004
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

Eaton

Product Type

Chassis

Series

xEnergy

Width

380mm

Height

250mm

Depth

400mm

Length

1010mm

Material

Steel

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 214.575

BD 214.575 Each (Exc. Vat)

BD 236.033

BD 236.033 Each (inc. VAT)

Eaton xEnergy Series RAL 7035 Steel Chassis, 250mm H, 380mm W, 400mm D, 1010mm L For Use With Enclosure

BD 214.575

BD 214.575 Each (Exc. Vat)

BD 236.033

BD 236.033 Each (inc. VAT)

Eaton xEnergy Series RAL 7035 Steel Chassis, 250mm H, 380mm W, 400mm D, 1010mm L For Use With Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Product Type

Chassis

Series

xEnergy

Width

380mm

Height

250mm

Depth

400mm

Length

1010mm

Material

Steel

RAL Code

RAL 7035

For Use With

Enclosure

Country of Origin

Czech Republic