Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic

RS Stock No.: 272-7372Brand: EatonManufacturers Part No.: 292373 LSM-11D/F
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Eaton

Lock Style

Actuator

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

1NO

Housing Material

Plastic

Series

LS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 27.164

BD 27.164 Each (Exc. Vat)

BD 29.880

BD 29.880 Each (inc. VAT)

Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic

BD 27.164

BD 27.164 Each (Exc. Vat)

BD 29.880

BD 29.880 Each (inc. VAT)

Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Lock Style

Actuator

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

1NO

Housing Material

Plastic

Series

LS

Country of Origin

Germany