Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton xEnergy Basic Series Metal Support Rail, 35mm W, 15mm H, 688mm D, 688mm L

RS Stock No.: 256-671Brand: EatonManufacturers Part No.: 293596 BPZ-DINR35-800
brand-logo
View all in Enclosure Profile and Rails

Technical Document

Specifications

Brand

Eaton

Product Type

Support Rail

Series

xEnergy Basic

Width

35mm

Height

15mm

Depth

688mm

Length

688mm

Material

Metal

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 65.747

BD 65.747 1 Pack of 10 (Exc. Vat)

BD 72.322

BD 72.322 1 Pack of 10 (inc. VAT)

Eaton xEnergy Basic Series Metal Support Rail, 35mm W, 15mm H, 688mm D, 688mm L

BD 65.747

BD 65.747 1 Pack of 10 (Exc. Vat)

BD 72.322

BD 72.322 1 Pack of 10 (inc. VAT)

Eaton xEnergy Basic Series Metal Support Rail, 35mm W, 15mm H, 688mm D, 688mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Product Type

Support Rail

Series

xEnergy Basic

Width

35mm

Height

15mm

Depth

688mm

Length

688mm

Material

Metal

Country of Origin

Czech Republic