Technical Document
Specifications
Brand
EatonCurrent Rating
35A
Fuse Size
NH000
Voltage Rating
500V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
78.5mm
Body Length
54mm
Body Width
21mm
Body Height
41mm
Series
Eaton Bussman
Country of Origin
India
Product details
Bussmann NH Fuses Type gG/gL, Size 000
Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN rail fuse holders.
High breaking capacity
Dual Indication
BD 4.917
BD 4.917 Each (Exc. Vat)
BD 5.409
BD 5.409 Each (inc. VAT)
1
BD 4.917
BD 4.917 Each (Exc. Vat)
BD 5.409
BD 5.409 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 4.917 |
5 - 9 | BD 4.631 |
10 - 24 | BD 4.614 |
25 - 49 | BD 4.306 |
50+ | BD 4.037 |
Technical Document
Specifications
Brand
EatonCurrent Rating
35A
Fuse Size
NH000
Voltage Rating
500V ac
Fuse Standard
DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636
Application Category
gG - gL
Tag Width
6mm
High Rupture Capacity
Yes
Overall Length
78.5mm
Body Length
54mm
Body Width
21mm
Body Height
41mm
Series
Eaton Bussman
Country of Origin
India
Product details
Bussmann NH Fuses Type gG/gL, Size 000
Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN rail fuse holders.
High breaking capacity
Dual Indication