Technical Document
Specifications
Brand
EatonSupply Voltage
230 V ac
IP Rating
IP21
Decibels at 1 Metre
95dB
Current Type
AC
Number Of Tones
1
Housing Colour
Grey
Mounting Style
Surface Mount
Diameter
155 mm
Application Type
Fire & Security
Minimum Decibel
93dB
Maximum Decibel
95dB
Series
Fulleon
Base Length
85mm
Housing Material
Polycarbonate
Base Width
155mm
Special Features
BS5839
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Standards Met
CE Certified
Country of Origin
China
Product details
Eaton Solenoid Fire Bell - Single Tone
Eaton's unique and patented alarm bell has been created and designed to be used within security, fire and signalling systems. The miniature solenoid, used in conjunction with the integrated control circuit enables the bell to give excellent sound coverage, increased reliability and minimum current consumption. Each bell has a modern look and aesthetically pleasing finish. The FB range of solenoid fire bells is the ideal solution for installations even within the most prestigious locations.
Features & Benefits
155mm (6") gong
The bell gives off an impressive, high sound output
Low current consumption
Convenient locking facility
Easy and simple to install
A back box is not required for surface wiring
Suitable for a wide range of environments
Low maintenance, long-lasting
Excellent quality
Why is it important to have a fire bell installed?
It's imperative for users to install a fire bell, it's more important that the bell is reliable and functional. This is because of the life-saving qualities and to comply with certain industry laws.
BD 26.626
BD 26.626 Each (Exc. Vat)
BD 29.289
BD 29.289 Each (inc. VAT)
1
BD 26.626
BD 26.626 Each (Exc. Vat)
BD 29.289
BD 29.289 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSupply Voltage
230 V ac
IP Rating
IP21
Decibels at 1 Metre
95dB
Current Type
AC
Number Of Tones
1
Housing Colour
Grey
Mounting Style
Surface Mount
Diameter
155 mm
Application Type
Fire & Security
Minimum Decibel
93dB
Maximum Decibel
95dB
Series
Fulleon
Base Length
85mm
Housing Material
Polycarbonate
Base Width
155mm
Special Features
BS5839
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Standards Met
CE Certified
Country of Origin
China
Product details
Eaton Solenoid Fire Bell - Single Tone
Eaton's unique and patented alarm bell has been created and designed to be used within security, fire and signalling systems. The miniature solenoid, used in conjunction with the integrated control circuit enables the bell to give excellent sound coverage, increased reliability and minimum current consumption. Each bell has a modern look and aesthetically pleasing finish. The FB range of solenoid fire bells is the ideal solution for installations even within the most prestigious locations.
Features & Benefits
155mm (6") gong
The bell gives off an impressive, high sound output
Low current consumption
Convenient locking facility
Easy and simple to install
A back box is not required for surface wiring
Suitable for a wide range of environments
Low maintenance, long-lasting
Excellent quality
Why is it important to have a fire bell installed?
It's imperative for users to install a fire bell, it's more important that the bell is reliable and functional. This is because of the life-saving qualities and to comply with certain industry laws.