Technical Document
Specifications
Brand
EatonCurrent Rating
50A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Fuse Speed
T
Overall Length
50mm
Body Diameter
27mm
Body Length
50mm
Series
BUSSMANN
Fuse Dimensions
27 Dia. x 50mm
Country of Origin
Slovenia
BD 2.457
BD 2.457 Each (Exc. Vat)
BD 2.703
BD 2.703 Each (inc. VAT)
1
BD 2.457
BD 2.457 Each (Exc. Vat)
BD 2.703
BD 2.703 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 2.457 |
2 - 4 | BD 2.336 |
5 - 9 | BD 2.189 |
10+ | BD 2.026 |
Technical Document
Specifications
Brand
EatonCurrent Rating
50A
Bottle Fuse Size
DII
Voltage Rating
500V ac
Application Category
gG
Fuse Speed
T
Overall Length
50mm
Body Diameter
27mm
Body Length
50mm
Series
BUSSMANN
Fuse Dimensions
27 Dia. x 50mm
Country of Origin
Slovenia