Eaton Series Red Flashing Beacon, 9 → 60 V dc, Surface Mount, Xenon Bulb

Technical Document
Specifications
Brand
EatonSupply Voltage
9 → 60 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Current Consumption
40mA
Base Diameter
93mm
Housing Colour
Red
Lamp Included
Yes
Series
Fulleon, Solex
Height
65mm
Special Features
EN54-3
Model Number
SO/R/SR/3C E7
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Distrelec Product Id
30396464
Country of Origin
United Kingdom
Product details
Fulleon Xenon Beacons - Solex Xenon
The Solex Xenon beacon range from Fulleon offer alert and alarm functionality alongside the wide operating voltages, automatic synchronisation and increased efficiency that enable the beacon to perform as a universal solution for all types of alarm and safety monitoring systems. This beacon provides a convenient, versatile and rugged solution for industrial and commercial installations. Powered by xenon beacon technology, the Solex is a cost effective solution that can compliement audible alarms in high noise environments.
Features & Benefits
The perfect solution for alarm and monitoring systems
Featuring a base lock and tamper switch makes the beacons ideal for applications within the security sector, the base lock allows the beacon to be secured the base
Wide operating voltage for maximum flexibility
Automatic synchronisation
Suitable for a multitude of applications, predominantly used for fire warning or general signalling
Compact in size with deep base or shallow base options available in red or white
5 lens colour options (red, amber, blue, green or white)
Did you know?
Did you know that the Solex range of xenon beacons are a new replacement for its predecessors BE and Inergi (IB) beacons? The new Solex range features increased functionality whilst reducing a vast range of products which in turn provides a simpler range of products.
Warning
This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.
BD 15.671
BD 15.671 Each (Exc. Vat)
BD 17.238
BD 17.238 Each (inc. VAT)
1
BD 15.671
BD 15.671 Each (Exc. Vat)
BD 17.238
BD 17.238 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EatonSupply Voltage
9 → 60 V dc
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
DC
Current Consumption
40mA
Base Diameter
93mm
Housing Colour
Red
Lamp Included
Yes
Series
Fulleon, Solex
Height
65mm
Special Features
EN54-3
Model Number
SO/R/SR/3C E7
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Distrelec Product Id
30396464
Country of Origin
United Kingdom
Product details
Fulleon Xenon Beacons - Solex Xenon
The Solex Xenon beacon range from Fulleon offer alert and alarm functionality alongside the wide operating voltages, automatic synchronisation and increased efficiency that enable the beacon to perform as a universal solution for all types of alarm and safety monitoring systems. This beacon provides a convenient, versatile and rugged solution for industrial and commercial installations. Powered by xenon beacon technology, the Solex is a cost effective solution that can compliement audible alarms in high noise environments.
Features & Benefits
The perfect solution for alarm and monitoring systems
Featuring a base lock and tamper switch makes the beacons ideal for applications within the security sector, the base lock allows the beacon to be secured the base
Wide operating voltage for maximum flexibility
Automatic synchronisation
Suitable for a multitude of applications, predominantly used for fire warning or general signalling
Compact in size with deep base or shallow base options available in red or white
5 lens colour options (red, amber, blue, green or white)
Did you know?
Did you know that the Solex range of xenon beacons are a new replacement for its predecessors BE and Inergi (IB) beacons? The new Solex range features increased functionality whilst reducing a vast range of products which in turn provides a simpler range of products.
Warning
This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.